Image is representational - see mfr. specs

SNU202K504R-F

Cornell Dubilier

Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 73.152mm) Solder Lug Aluminum Oval Can 70A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 73.152mm) Solder Lug Aluminum Oval Can 70A°C
Search Keywords: SNU202K504RF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SNU202K504R-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dielectric:
    Paper2327
  • Voltage:
    20002347VDC
  • Capacitance Value:
    0.52325uF
  • Tolerance:
    102345%
  • Mounting:
    N/A
  • Termination Style:
    Solder Lug2344
  • Size:
    54.864 x 33.274 x 73.152 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
13
48 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$104.43
5
$104.17
10
$103.91
13
$103.65
25
$66.34
38
$51.83
50 +
$50.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!