- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SNU202K254R-F
SNU202K254R-F
Cornell Dubilier
Cap Film 0.25uF 2000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.25uF 2000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70A°C
Search Keywords: SNU202K254RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SNU202K254R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:Paper2327
-
Voltage:20002347VDC
-
Capacitance Value:0.252325uF
-
Tolerance:102345%
-
Mounting:N/A
-
Termination Style:Solder Lug2344
-
Size:54.864 x 33.274 x 54.102 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
7
$136.18
13
$90.25
19
$73.33
25 +
$71.86
Click for Quote
Log in
to unlock special pricing