Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SNU202K105R-F

Cap Film 1uF 2000V Paper 10% (54.864 X 33.274 X 114.3mm) Solder Lug Aluminum Oval Can 70°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 1uF 2000V Paper 10% (54.864 X 33.274 X 114.3mm) Solder Lug Aluminum Oval Can 70°C
Search Keywords: SNU202K105RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SNU202K105R-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: Paper
Voltage: 2000 VDC
Capacitance Value: 1 uF
Tolerance: 10 %
Termination Style: Solder
Size: 54.864 x 33.274 x 114.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SNU202K105R-F RoHS compliant?
Yes, SNU202K105R-F is RoHS compliant.
What is the lead time for SNU202K105R-F?
The standard lead time for SNU202K105R-F is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
48 Weeks can ship 10/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$64.29
5
$60.59
10
$59.67
25
$57.23
50
$57.08
100
$56.50
250 +
$51.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!