- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SN4R7M100ST
SN4R7M100ST
Cornell Dubilier
Cap Aluminum Lytic 4.7uF 100V 20% (8 X 11.5mm) Radial 3.5mm 28.23 Ohm 58mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 4.7uF 100V 20% (8 X 11.5mm) Radial 3.5mm 28.23 Ohm 58mA 1000h 85°C
Search Keywords: SN4R7M100ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SN4R7M100ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,106
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.2621
1,300
$0.2570
2,500
$0.2530
5,000
$0.2479
10,000 +
$0.2428
Click for Quote
Log in
to unlock special pricing