- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SN220M050ST
SN220M050ST
Cornell Dubilier
Cap Aluminum Lytic 22uF 50V 20% (10 X 12mm) Radial 5mm 7.24 Ohm 115mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 22uF 50V 20% (10 X 12mm) Radial 5mm 7.24 Ohm 115mA 1000h 85°C
Search Keywords: SN220M050ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SN220M050ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,305
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3998
1,700
$0.3876
2,000
$0.3723
4,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing