Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX682M100H9P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 100VDC - Snap-in - 35mm Dia x 50mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 100VDC - Snap-in - 35mm Dia x 50mm
Search Keywords: SLPX682M100H9P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX682M100H9P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Capacitance Value: 6800 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX682M100H9P3 RoHS compliant?
Yes, SLPX682M100H9P3 is RoHS compliant.
What is the lead time for SLPX682M100H9P3?
The standard lead time for SLPX682M100H9P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Manufacturer Stock:
939 can ship
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.40
40
$6.03
80
$5.91
120
$5.84
280
$5.68
520
$5.57
1,000 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!