- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX682M050A9P3
Cornell Dubilier
SLPX682M050A9P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 50VDC - Snap-in - 22mm Dia x 50mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | SLPX682M050A9P3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Capacitance Value: | 68002179uF |
| Tolerance: | 202203% |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Through Hole2190 |
| Size: | 22 x 50 mm |
| Termination Style: | Snap-In2202 |
| Voltage: | 502205VDC |