- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX682M025A3P3
Cornell Dubilier
SLPX682M025A3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 25VDC - Snap-in - 22mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 25VDC - Snap-in - 22mm Dia x 30mm
Search Keywords: SLPX682M025A3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX682M025A3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is SLPX682M025A3P3 RoHS compliant?
Yes, SLPX682M025A3P3 is RoHS compliant.
What is the lead time for SLPX682M025A3P3?
The standard lead time for SLPX682M025A3P3 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
28 Weeks
can ship
3/15/27