Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX472M080H3P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 80VDC - Snap-in - 35mm Dia x 30mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 80VDC - Snap-in - 35mm Dia x 30mm
Search Keywords: SLPX472M080H3P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLPX472M080H3P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Capacitance Value:
    4700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX472M080H3P3 RoHS compliant?
Yes, SLPX472M080H3P3 is RoHS compliant.
What is the lead time for SLPX472M080H3P3?
The standard lead time for SLPX472M080H3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,635
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
28 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.11
80
$3.95
120
$3.85
280
$3.66
520
$3.51
1,000
$3.36
2,520
$3.15
5,000 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!