Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX333M025H4P3

The SLPX333M025H4P3 is a snap-in aluminum electrolytic capacitor featuring a 33000 µF capacitance and a 25 Vdc rating for DC f ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The SLPX333M025H4P3 is a snap-in aluminum electrolytic capacitor featuring a 33000 µF capacitance and a 25 Vdc rating for DC filtering applications.
Search Keywords: SLPX333M025H4P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX333M025H4P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Capacitance Value: 33000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX333M025H4P3 RoHS compliant?
Yes, SLPX333M025H4P3 is RoHS compliant.
What is the lead time for SLPX333M025H4P3?
The standard lead time for SLPX333M025H4P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Manufacturer Stock:
928 can ship
Minimum Order Quantity:
40
Order Increment:
40
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.51
80
$3.44
120
$3.40
280
$3.32
520
$3.25
1,000
$3.19
2,520 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!