- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX333M016E7P3
Cornell Dubilier
SLPX333M016E7P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 33000uF (+/-) 20% - 16VDC - Snap-in - 30mm Dia x 40mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX333M016E7P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Capacitance Value:33000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:16 VDC