- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX331M250A3P3
Cornell Dubilier
SLPX331M250A3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 330uF (+/-) 20% - 250VDC - Snap-in - 22mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 330uF (+/-) 20% - 250VDC - Snap-in - 22mm Dia x 30mm
Search Keywords: SLPX331M250A3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX331M250A3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Frequently Asked Questions
Is SLPX331M250A3P3 RoHS compliant?
Yes, SLPX331M250A3P3 is RoHS compliant.
What is the lead time for SLPX331M250A3P3?
The standard lead time for SLPX331M250A3P3 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
2,300
can ship
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$1.98
100
$1.80
300
$1.74
500
$1.71
1,000
$1.68
2,500
$1.63
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing