- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX331M200A3P3
SLPX331M200A3P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 85°C - Radial - 330uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 30mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 330uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 30mm
Search Keywords: SLPX331M200A3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX331M200A3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
841
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$1.1600
348
$1.1100
1,389
$1.0600
3,473
$1.0098
10,417 +
$0.9690
Click for Quote
Log in
to unlock special pricing