- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX271M450E3P3
Cornell Dubilier
SLPX271M450E3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 270uF (+/-) 20% - 450VDC - Snap-in - 30mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 270uF (+/-) 20% - 450VDC - Snap-in - 30mm Dia x 30mm
Search Keywords: SLPX271M450E3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX271M450E3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is SLPX271M450E3P3 RoHS compliant?
Yes, SLPX271M450E3P3 is RoHS compliant.
What is the lead time for SLPX271M450E3P3?
The standard lead time for SLPX271M450E3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,338
Ships today, if you order in
Manufacturer Stock:
2,605
can ship
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
50
$5.65
100
$5.20
250
$5.19
500
$5.06
1,000
$5.01
2,500
$5.00
5,000 +
$4.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT