Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX271M200A1P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 270uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 270uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 25mm
Search Keywords: SLPX271M200A1P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX271M200A1P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 270 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLPX271M200A1P3 RoHS compliant?
Yes, SLPX271M200A1P3 is RoHS compliant.
What is the lead time for SLPX271M200A1P3?
The standard lead time for SLPX271M200A1P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,444
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
28 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$2.94
250
$2.93
500
$2.92
750
$2.91
1,500
$1.54
2,250
$1.08
3,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!