- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX222M100E3P3
Cornell Dubilier
SLPX222M100E3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 100VDC - Snap-in - 30mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 100VDC - Snap-in - 30mm Dia x 30mm
Search Keywords: SLPX222M100E3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX222M100E3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SLPX222M100E3P3 RoHS compliant?
Yes, SLPX222M100E3P3 is RoHS compliant.
What is the lead time for SLPX222M100E3P3?
The standard lead time for SLPX222M100E3P3 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Can Ship immediately
On Order:
500
can ship 12/14/26
900
can ship 12/21/26
Minimum Order Quantity:
50
Order Increment:
50
29 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
50
$3.36
100
$3.01
250
$2.99
500
$2.74
1,000
$2.61
2,500
$2.60
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT