Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX222M080C3P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 80VDC - Snap-in - 25mm Dia x 30mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 80VDC - Snap-in - 25mm Dia x 30mm
Search Keywords: SLPX222M080C3P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX222M080C3P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX222M080C3P3 RoHS compliant?
Yes, SLPX222M080C3P3 is RoHS compliant.
What is the lead time for SLPX222M080C3P3?
The standard lead time for SLPX222M080C3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.75
300
$2.46
500
$2.28
1,000
$2.20
2,500
$2.19
5,000
$2.18
7,500
$2.04
10,000 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!