Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX153M025A9P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 15000uF (+/-) 20% - 25VDC - Snap-in - 22mm Dia x 50mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 15000uF (+/-) 20% - 25VDC - Snap-in - 22mm Dia x 50mm
Search Keywords: SLPX153M025A9P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX153M025A9P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 15000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX153M025A9P3 RoHS compliant?
Yes, SLPX153M025A9P3 is RoHS compliant.
What is the lead time for SLPX153M025A9P3?
The standard lead time for SLPX153M025A9P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,170 can ship
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.11
300
$1.99
500
$1.93
1,000
$1.85
2,500
$1.75
5,000
$1.53
7,500
$1.48
10,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!