Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX153M016C3P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 15000uF (+/-) 20% - 16VDC - Snap-in - 25mm Dia x 30mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 15000uF (+/-) 20% - 16VDC - Snap-in - 25mm Dia x 30mm
Search Keywords: SLPX153M016C3P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLPX153M016C3P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Capacitance Value:
    15000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLPX153M016C3P3 RoHS compliant?
Yes, SLPX153M016C3P3 is RoHS compliant.
What is the lead time for SLPX153M016C3P3?
The standard lead time for SLPX153M016C3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Minimum Order Quantity:
40
28 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$1.98
300
$1.95
500
$1.74
1,000
$1.69
2,500
$1.68
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!