- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX152M160H5P3
SLPX152M160H5P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 160VDC - Snap-in - 35mm Dia x 35mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 160VDC - Snap-in - 35mm Dia x 35mm
Search Keywords: SLPX152M160H5P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX152M160H5P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$9.18
1,500
$4.84
2,250
$3.33
3,000 +
$3.27
Click for Quote
Log in
to unlock special pricing