- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX103M080H9P3
SLPX103M080H9P3
Cornell Dubilier
Aluminum Electrolytic Capacitors - Snap In 10000uF 80V 20% 85C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitors - Snap In 10000uF 80V 20% 85C
Search Keywords: SLPX103M080H9P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX103M080H9P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$15.33
1,500
$7.83
2,250
$5.33
3,000 +
$5.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments