Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX103M063H7P3

Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.04 Ohm 5750mA 3000h 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.04 Ohm 5750mA 3000h 85°C
Search Keywords: SLPX103M063H7P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX103M063H7P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Capacitance Value: 10000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX103M063H7P3 RoHS compliant?
Yes, SLPX103M063H7P3 is RoHS compliant.
What is the lead time for SLPX103M063H7P3?
The standard lead time for SLPX103M063H7P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$7.99
80
$4.97
120
$4.92
280
$4.91
520
$4.90
1,000
$4.07
2,520
$3.87
5,000 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!