Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX103M035C7P3

Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 0.053 Ohm 3650mA 3000h 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 0.053 Ohm 3650mA 3000h 85°C
Search Keywords: SLPX103M035C7P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX103M035C7P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 10000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX103M035C7P3 RoHS compliant?
Yes, SLPX103M035C7P3 is RoHS compliant.
What is the lead time for SLPX103M035C7P3?
The standard lead time for SLPX103M035C7P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
Manufacturer Stock:
332 can ship
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.62
300
$2.60
500
$2.03
1,000
$2.02
2,500
$2.01
5,000
$2.00
7,500
$1.99
10,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!