- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX102M250E5P3
Cornell Dubilier
SLPX102M250E5P3
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 0.199 Ohm 3200mA 3000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 0.199 Ohm 3200mA 3000h 85°C
Search Keywords: SLPX102M250E5P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX102M250E5P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Frequently Asked Questions
Is SLPX102M250E5P3 RoHS compliant?
Yes, SLPX102M250E5P3 is RoHS compliant.
What is the lead time for SLPX102M250E5P3?
The standard lead time for SLPX102M250E5P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
You may purchase all in-stock quantity of 75
Stock lot only:
75
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
28 Weeks
can ship
3/29/27