Image is representational - see mfr. specs

SLPX102M200C4P3

Cornell Dubilier

Aluminum Electrolytic Capacitor - 85°C - Radial - 1000uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 45mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 1000uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 45mm
Search Keywords: SLPX102M200C4P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLPX102M200C4P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,570
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.29
100
$3.18
300
$2.96
500
$2.92
1,000
$2.79
2,500
$2.72
5,000 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!