Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX102M100A3P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 22mm Dia x 30mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 22mm Dia x 30mm
Search Keywords: SLPX102M100A3P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX102M100A3P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SLPX102M100A3P3 RoHS compliant?
Yes, SLPX102M100A3P3 is RoHS compliant.
What is the lead time for SLPX102M100A3P3?
The standard lead time for SLPX102M100A3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,527
Can Ship immediately
Manufacturer Stock:
680 can ship
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.91
300
$1.87
500
$1.60
1,000
$1.50
2,500
$1.48
5,000
$1.36
7,500
$1.35
10,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!