Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX101M385A3P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 100uF (+/-) 20% - 385VDC - Snap-in - 22mm Dia x 30mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 100uF (+/-) 20% - 385VDC - Snap-in - 22mm Dia x 30mm
Search Keywords: SLPX101M385A3P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLPX101M385A3P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    1002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole2190
  • Size:
    22 x 30 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    3852205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLPX101M385A3P3 discontinued?
Yes, SLPX101M385A3P3 from Cornell Dubilier is discontinued (end-of-life June 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SLPX101M385A3P3 RoHS compliant?
Yes, SLPX101M385A3P3 is RoHS compliant.
What is the lead time for SLPX101M385A3P3?
The standard lead time for SLPX101M385A3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 766
Can Ship immediately
Minimum Order Quantity:
60
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.43
250
$1.39
500
$1.31
1,000
$1.22
2,500
$1.16
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!