Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLP821M250E4P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 250VDC - Snap-in - 30mm Dia x 45mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 250VDC - Snap-in - 30mm Dia x 45mm
Search Keywords: SLP821M250E4P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLP821M250E4P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLP821M250E4P3 RoHS compliant?
Yes, SLP821M250E4P3 is RoHS compliant.
What is the lead time for SLP821M250E4P3?
The standard lead time for SLP821M250E4P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
28 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$11.99
250
$11.95
500
$11.92
750
$11.89
1,500
$6.28
2,250
$4.31
3,000 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!