- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLP681M200E3P3
Cornell Dubilier
SLP681M200E3P3
Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 30mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 30mm Dia x 30mm
Search Keywords: SLP681M200E3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLP681M200E3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is SLP681M200E3P3 RoHS compliant?
Yes, SLP681M200E3P3 is RoHS compliant.
What is the lead time for SLP681M200E3P3?
The standard lead time for SLP681M200E3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,207
Can Ship immediately
Manufacturer Stock:
2,150
can ship
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
50
$3.38
100
$3.24
250
$3.07
500
$2.94
1,000
$2.81
2,500
$2.63
5,000
$2.30
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing