Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLP681M200C5P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 35mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 35mm
Search Keywords: SLP681M200C5P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLP681M200C5P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLP681M200C5P3 RoHS compliant?
Yes, SLP681M200C5P3 is RoHS compliant.
What is the lead time for SLP681M200C5P3?
The standard lead time for SLP681M200C5P3 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 853
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
28 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$6.73
250
$6.71
500
$6.70
750
$6.68
1,500
$3.53
2,250
$2.43
3,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!