Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLP681M160E1P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 160VDC - Snap-in - 30mm Dia x 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 160VDC - Snap-in - 30mm Dia x 25mm
Search Keywords: SLP681M160E1P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLP681M160E1P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 6802179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 30 x 25 mm
Termination Style: Snap-In2202
Voltage: 1602205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLP681M160E1P3 RoHS compliant?
Yes, SLP681M160E1P3 is RoHS compliant.
What is the lead time for SLP681M160E1P3?
The standard lead time for SLP681M160E1P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 467
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$5.03
250
$5.02
500
$5.01
750
$5.00
1,500
$2.64
2,250
$1.86
3,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!