- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLP680M450A3P3
Cornell Dubilier
SLP680M450A3P3
Aluminum Electrolytic Capacitor - 105°C - Radial - 68uF (+/-) 20% - 450VDC - Snap-in - 22mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 105°C - Radial - 68uF (+/-) 20% - 450VDC - Snap-in - 22mm Dia x 30mm
Search Keywords: SLP680M450A3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLP680M450A3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is SLP680M450A3P3 RoHS compliant?
Yes, SLP680M450A3P3 is RoHS compliant.
What is the lead time for SLP680M450A3P3?
The standard lead time for SLP680M450A3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
28 Weeks
can ship
3/30/27