Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLP561M200C5P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 35mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 35mm
Search Keywords: SLP561M200C5P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLP561M200C5P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLP561M200C5P3 RoHS compliant?
Yes, SLP561M200C5P3 is RoHS compliant.
What is the lead time for SLP561M200C5P3?
The standard lead time for SLP561M200C5P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately You may purchase all in-stock quantity of 41
Stock lot only:
41
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
28 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.211
3,000 +
$2.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!