Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLP561M180C3P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 180VDC - Snap-in - 25mm Dia x 30mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 180VDC - Snap-in - 25mm Dia x 30mm
Search Keywords: SLP561M180C3P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLP561M180C3P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    180 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLP561M180C3P3 RoHS compliant?
Yes, SLP561M180C3P3 is RoHS compliant.
What is the lead time for SLP561M180C3P3?
The standard lead time for SLP561M180C3P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately You may purchase all in-stock quantity of 103
Stock lot only:
103
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
28 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.53
3,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!