- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLP471M200C3P3
SLP471M200C3P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 30mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 30mm
Search Keywords: SLP471M200C3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLP471M200C3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,782
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
35
$4.71
250
$4.70
500
$4.69
750
$4.68
1,500
$2.48
2,250
$1.74
3,000 +
$1.71
Click for Quote
Log in
to unlock special pricing