Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLP331M450H5P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 330uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 35mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 105°C - Radial - 330uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 35mm
Search Keywords: SLP331M450H5P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLP331M450H5P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLP331M450H5P3 RoHS compliant?
Yes, SLP331M450H5P3 is RoHS compliant.
What is the lead time for SLP331M450H5P3?
The standard lead time for SLP331M450H5P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,141
Can Ship immediately
Manufacturer Stock:
91 can ship
Minimum Order Quantity:
40
Order Increment:
40
28 Weeks can ship 4/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.863
40
$5.330
80
$5.220
120
$5.160
280
$5.030
520
$4.930
1,000 +
$4.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!