- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLP221M250A3P3
Cornell Dubilier
SLP221M250A3P3
The SLP221M250A3P3 is a snap-in aluminum electrolytic capacitor featuring a 220 µF capacitance and a 250 Vdc rating.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The SLP221M250A3P3 is a snap-in aluminum electrolytic capacitor featuring a 220 µF capacitance and a 250 Vdc rating.
Search Keywords: SLP221M250A3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLP221M250A3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:2502205VDC
Product Guides
+
Frequently Asked Questions
Is SLP221M250A3P3 RoHS compliant?
Yes, SLP221M250A3P3 is RoHS compliant.
What is the lead time for SLP221M250A3P3?
The standard lead time for SLP221M250A3P3 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,348
Can Ship immediately
Manufacturer Stock:
2,300
can ship
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$2.62
300
$2.43
500
$2.08
1,000
$1.91
2,500
$1.80
5,000
$1.79
7,500
$1.78
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing