- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLP102M200H5P3
Cornell Dubilier
SLP102M200H5P3
Aluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 35mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | SLP102M200H5P3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Capacitance Value: | 1000 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 105 °C |
| Mounting: | Through Hole |
| Voltage: | 200 VDC |