- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR682M1CL35V
SKR682M1CL35V
Cornell Dubilier
Cap Aluminum Lytic 6800uF 16V 20% (18 X 35mm) Radial 7.5mm 0.07 Ohm 2500mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 6800uF 16V 20% (18 X 35mm) Radial 7.5mm 0.07 Ohm 2500mA 2000h 85°C
Search Keywords: SKR682M1CL35V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR682M1CL35V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.58
10
$5.47
25
$5.36
50
$5.26
100
$5.15
250
$5.05
500 +
$4.95
Click for Quote
Log in
to unlock special pricing