- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR101M2AJ21V
SKR101M2AJ21V
Cornell Dubilier
Cap Aluminum Lytic 100uF 100V 20% (13 X 21mm) Radial 5mm 1.06 Ohm 400mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 100uF 100V 20% (13 X 21mm) Radial 5mm 1.06 Ohm 400mA 2000h 85°C
Search Keywords: SKR101M2AJ21V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR101M2AJ21V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.29
25
$1.27
50
$1.24
100
$1.22
500
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing