Cornell Dubilier Authorized Distributor

SKR101M1JG13V

Cap Aluminum Lytic 100uF 63V 20% (10 X 13mm) Radial 5mm 1.19 Ohm 300mA 2000h 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 63V 20% (10 X 13mm) Radial 5mm 1.19 Ohm 300mA 2000h 85°C
Search Keywords: SKR101M1JG13V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SKR101M1JG13V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKR101M1JG13V discontinued?
Yes, SKR101M1JG13V from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SKR101M1JG13V RoHS compliant?
Yes, SKR101M1JG13V is RoHS compliant.
What is the lead time for SKR101M1JG13V?
The standard lead time for SKR101M1JG13V is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.163
50
$0.160
100
$0.156
250
$0.153
500
$0.150
1,000
$0.147
2,500 +
$0.144
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!