- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR101M1EE11V
SKR101M1EE11V
Cornell Dubilier
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.85 Ohm 185mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.85 Ohm 185mA 2000h 85°C
Search Keywords: SKR101M1EE11V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR101M1EE11V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,320
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.076
100
$0.075
250
$0.073
500
$0.072
1,000
$0.070
2,500
$0.069
5,000
$0.068
10,000 +
$0.066
Click for Quote
Log in
to unlock special pricing