- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKA470M025
SKA470M025
Cornell Dubilier
Cap Aluminum Lytic 47uF 25V 20% (6 X 12.5mm) Axial 4.7 Ohm 91mA 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 47uF 25V 20% (6 X 12.5mm) Axial 4.7 Ohm 91mA 85°C
Search Keywords: SKA470M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKA470M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,645
Ships today, if you order in
Minimum Order Quantity:
220
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$0.9792
50
$0.9282
100
$0.6630
250
$0.5202
500
$0.3876
1,000
$0.3468
2,500 +
$0.3142
Click for Quote
Log in
to unlock special pricing