- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKA102M1VJ32V
SKA102M1VJ32V
Cornell Dubilier
Cap Aluminum Lytic 1000uF 35V 20% (13 X 32mm) Axial 0.2 Ohm 990mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (13 X 32mm) Axial 0.2 Ohm 990mA 2000h 85°C
Search Keywords: SKA102M1VJ32V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKA102M1VJ32V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:13 x 32 mm
-
Termination Style:Axial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$54.15
50
$18.69
100
$17.68
250
$16.76
500 +
$15.69
Click for Quote
Log in
to unlock special pricing