- Home ›
- All Products›
- SFT37S100K391B
SFT37S100K391B
Cornell Dubilier
Motor Start Capacitors & Motor Run Capacitors 100uF 370V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Start Capacitors & Motor Run Capacitors 100uF 370V
Search Keywords: SFT37S100K391B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFT37S100K391B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$60.67
7
$40.72
13
$38.69
25
$36.75
50
$29.40
100
$18.39
500 +
$16.91
Click for Quote
Log in
to unlock special pricing