- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFS37S35K288B
SFS37S35K288B
Cornell Dubilier
Cap Film 35uF 370VAC PP 10% (53.848 X 73.152mm) Bracket Mount Metal Can 70°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 35uF 370VAC PP 10% (53.848 X 73.152mm) Bracket Mount Metal Can 70°C
Search Keywords: SFS37S35K288B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFS37S35K288B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250020
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:370 VAC
-
Capacitance Value:35 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Dual Tab Connector
-
Size:53.848 x 73.152 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.