- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFP44T20K284B-F
SFP44T20K284B-F
Cornell Dubilier
Cap Film 20uF 440VAC PP 10% (47.498 X 72.14mm) Bracket Mount Metal Can 70A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Cap Film 20uF 440VAC PP 10% (47.498 X 72.14mm) Bracket Mount Metal Can 70A°C
Search Keywords: SFP44T20K284BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFP44T20K284B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Dielectric:PP2327
-
Voltage:4402347VAC
-
Capacitance Value:202325uF
-
Tolerance:102345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Tab Connector2344
-
Size:47.498 X 72.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$38.64
5
$38.54
10
$38.44
21
$38.35
42
$23.60
63
$18.69
84 +
$18.31
Click for Quote
Log in
to unlock special pricing