- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFP44T10K238B-F
SFP44T10K238B-F
Cornell Dubilier
CAP FILM 10UF 10% 440VAC RADIAL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
CAP FILM 10UF 10% 440VAC RADIAL
Search Keywords: SFP44T10K238BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFP44T10K238B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$21.70
10
$21.63
21
$21.58
42
$16.19
63
$15.11
84 +
$14.81
Click for Quote
Log in
to unlock special pricing