Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SFP44S7.5K238B-F

Cap Film 7.5uF 440VAC PP 10% (47.498 X 60.452mm) Bracket Mount Metal Can 70°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Film 7.5uF 440VAC PP 10% (47.498 X 60.452mm) Bracket Mount Metal Can 70°C
Search Keywords: SFP44S75K238BF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SFP44S7.5K238B-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 440 VAC
Capacitance Value: 7.5 uF
Tolerance: 10 %
Mounting: Bracket Mount
Termination Style: Dual Tab Connector
Size: 47.498 x 60.452 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SFP44S7.5K238B-F discontinued?
Yes, SFP44S7.5K238B-F from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SFP44S7.5K238B-F RoHS compliant?
Yes, SFP44S7.5K238B-F is RoHS compliant.
What is the lead time for SFP44S7.5K238B-F?
The standard lead time for SFP44S7.5K238B-F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
Minimum Order Quantity:
12
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$7.06
50
$7.04
100
$6.74
250
$6.19
500
$6.17
1,000
$6.02
2,500 +
$5.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!