- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFP44S3K238B-F
SFP44S3K238B-F
Cornell Dubilier
Cap Film 3uF 440VAC PP 10% (47.498 X 60.452mm) Bracket Mount Metal Can 70°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 3uF 440VAC PP 10% (47.498 X 60.452mm) Bracket Mount Metal Can 70°C
Search Keywords: SFP44S3K238BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFP44S3K238B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3810100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:440 VAC
-
Capacitance Value:3 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Dual Tab Connector
-
Size:47.498 x 60.452 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
7
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$43.06
10
$14.17
25
$11.12
50
$10.65
100
$10.21
250
$9.95
500 +
$9.69
Click for Quote
Log in
to unlock special pricing